Part Details for TA75S393F,LF(B by Toshiba America Electronic Components
Overview of TA75S393F,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA75S393F,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.3080 / $0.8800 | Buy Now | |
|
Ameya Holding Limited | 30000 |
|
RFQ | ||
DISTI #
TA75S393F,LF(B
|
Avnet Asia | Voltage Comparator Single Bipolar 2V to 36V/±1V to ±18V 5-Pin SSOP (Alt: TA75S393F,LF(B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |