Part Details for TA75S393F(TE85L,F) by Toshiba America Electronic Components
Overview of TA75S393F(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA75S393F(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 3148 |
|
$0.3640 / $1.0400 | Buy Now | |
DISTI #
TA75S393F(TE85L,F)
|
Avnet Asia | Comparator Single ?18V/36V 5-Pin SSOP T/R (Alt: TA75S393F(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TA75S393F(TE85L,F)
|
EBV Elektronik | Comparator Single �18V/36V 5-Pin SSOP T/R (Alt: TA75S393F(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TA75S393F(TE85L,F)
TA75S393F(TE85L,F) CAD Models
TA75S393F(TE85L,F) Part Data Attributes
|
TA75S393F(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75S393F(TE85L,F)
Toshiba America Electronic Components
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for TA75S393F(TE85L,F)
This table gives cross-reference parts and alternative options found for TA75S393F(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA75S393F(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139J | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | TA75S393F(TE85L,F) vs LM139J |
5962L9673801VCX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TA75S393F(TE85L,F) vs 5962L9673801VCX |
7700801CB | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | TA75S393F(TE85L,F) vs 7700801CB |
7700801CA | IC COMPARATOR, 5000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Analog Devices Inc | TA75S393F(TE85L,F) vs 7700801CA |
7700801CA | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | TA75S393F(TE85L,F) vs 7700801CA |
7700801CA | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | TA75S393F(TE85L,F) vs 7700801CA |
5962R9673802VCA | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | TA75S393F(TE85L,F) vs 5962R9673802VCA |
PM139Y/883 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, HERMETIC SEALED, DIP-14, Comparator | Analog Devices Inc | TA75S393F(TE85L,F) vs PM139Y/883 |
LM139AJ/883 | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | TA75S393F(TE85L,F) vs LM139AJ/883 |
7700801CX | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | TA75S393F(TE85L,F) vs 7700801CX |