Part Details for TA7641BP by Toshiba America Electronic Components
Overview of TA7641BP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Entertainment and Gaming
Price & Stock for TA7641BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RADIO RECEIVER CKT, AM, 16 Pin, Plastic, DIP | 37 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | RADIO RECEIVER CKT, AM, 16 Pin, Plastic, DIP | 777 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for TA7641BP
TA7641BP CAD Models
TA7641BP Part Data Attributes
|
TA7641BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7641BP
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |