Part Details for TA76432S(TPE6,F) by Toshiba America Electronic Components
Overview of TA76432S(TPE6,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA76432S(TPE6,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 855 |
|
$1.0857 / $2.6320 | Buy Now |
Part Details for TA76432S(TPE6,F)
TA76432S(TPE6,F) CAD Models
TA76432S(TPE6,F) Part Data Attributes
|
TA76432S(TPE6,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA76432S(TPE6,F)
Toshiba America Electronic Components
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.26 V, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92, SSIP-3, Voltage Reference
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.278 V | |
Output Voltage-Min | 1.242 V | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 95.238 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |