Part Details for TA7851-AEC by Coilcraft Inc
Overview of TA7851-AEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TA7851-AEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1671 |
|
Buy Now |
Part Details for TA7851-AEC
TA7851-AEC CAD Models
TA7851-AEC Part Data Attributes:
|
TA7851-AEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TA7851-AEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 1908 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |