Part Details for TA805PB10R0JE by Ohmite Mfg Co
Overview of TA805PB10R0JE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA805PB10R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TA805PB10R0JE-ND
|
DigiKey | RES 10 OHM 5% 5W POWERCHIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$1.8200 | Buy Now |