Part Details for TA8168SN by Toshiba America Electronic Components
Overview of TA8168SN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TA8168SN
TA8168SN CAD Models
TA8168SN Part Data Attributes
|
TA8168SN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8168SN
Toshiba America Electronic Components
IC 1-BAND, AUDIO TUNER, PSIP12, 1.78 MM PITCH, PLASTIC, SSIP-12, Tuner IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 220 MHz | |
JESD-30 Code | R-PSIP-T12 | |
Length | 21.5 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TA8168SN
This table gives cross-reference parts and alternative options found for TA8168SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8168SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FI1216MFMK2/HM/PH | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | TA8168SN vs FI1216MFMK2/HM/PH |
OM5610 | IC 1-BAND, AUDIO TUNER, XMA12, Tuner IC | NXP Semiconductors | TA8168SN vs OM5610 |
FI1236MK2/HM/PH | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | TA8168SN vs FI1236MK2/HM/PH |
FI1216MFMK2/HM/IEC | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | TA8168SN vs FI1216MFMK2/HM/IEC |
FI1246MK2/HM/PH | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | TA8168SN vs FI1246MK2/HM/PH |
FI1216MK2/HM/IEC | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | TA8168SN vs FI1216MK2/HM/IEC |
FI1216MK2/HM/PH | IC 3-BAND, VIDEO TUNER, DMA12, Tuner IC | NXP Semiconductors | TA8168SN vs FI1216MK2/HM/PH |