Part Details for TA8271H by Toshiba America Electronic Components
Overview of TA8271H by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TA8271H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2006 |
|
RFQ |
Part Details for TA8271H
TA8271H CAD Models
TA8271H Part Data Attributes
|
TA8271H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8271H
Toshiba America Electronic Components
IC 24 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, HZIP-25, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | HZIP-25 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Toshiba | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T25 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 24 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA8271H
This table gives cross-reference parts and alternative options found for TA8271H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8271H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA8259H | IC 24 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TA8271H vs TA8259H |
TA8272H | IC 28 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TA8271H vs TA8272H |
LA4741 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, PZFM23, SIP-23 | SANYO Electric Co Ltd | TA8271H vs LA4741 |
LA4742 | Audio Amplifier, 28W, 4 Channel(s), 1 Func, PZFM25, HZIP-25 | SANYO Electric Co Ltd | TA8271H vs LA4742 |
TA8251AHQ | IC 21 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1.27 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TA8271H vs TA8251AHQ |
TA8262H | IC 28 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TA8271H vs TA8262H |
TB2901H | IC 55 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TA8271H vs TB2901H |