Part Details for TAA2762A by Siemens
Overview of TAA2762A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TAA2762A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for TAA2762A
TAA2762A CAD Models
TAA2762A Part Data Attributes:
|
TAA2762A
Siemens
Buy Now
Datasheet
|
Compare Parts:
TAA2762A
Siemens
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |