-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 20AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3852
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 13.1 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAA545B1411-040 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1400 / $50.5700 | Buy Now |
DISTI #
17-TAA545B1411-040-ND
|
DigiKey | CBL 4POS MALE TO FMALE 13.12' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
53 In Stock |
|
$45.6231 / $64.3500 | Buy Now |
DISTI #
TAA545B1411-040
|
Avnet Americas | Cable Assembly PVC 4m 22 to 20AWG 4POS M12 Circular to 4POS M12 Circular PL-RCP Bag - Bulk (Alt: TAA545B1411-040) RoHS: Not Compliant Min Qty: 40 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7778 / $47.8682 | Buy Now |
DISTI #
571-TAA545B1411-040
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A4-MS-FS-PVC-4.0M RoHS: Compliant | 0 |
|
$49.0300 | Order Now |
DISTI #
71912039
|
RS | Cable Assembly, M12A4-MS-FS-PVC-4.0M | TE Connectivity TAA545B1411-040 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$78.7000 / $81.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 5 Container: Bag | 0Bag |
|
$39.6600 | Buy Now |
DISTI #
AMPTAA545B1411-040
|
Heilind Electronics | M12A4-MS-FS-PVC-4.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12A4-MS-FS-PVC-4.0M | 0 |
|
$41.8500 / $87.6500 | Buy Now |
DISTI #
TAA545B1411-040
|
TTI | Sensor Cables / Actuator Cables M12A4-MS-FS-PVC-4.0M Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$43.9800 / $48.5400 | Buy Now |
DISTI #
TAA545B1411-040
|
Avnet Americas | Cable Assembly PVC 4m 22 to 20AWG 4POS M12 Circular to 4POS M12 Circular PL-RCP Bag - Bulk (Alt: TAA545B1411-040) RoHS: Not Compliant Min Qty: 40 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7778 / $47.8682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA545B1411-040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA545B1411-040
TE Connectivity
Cable Assembly, 20AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.7 mm | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |