-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 20AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3856
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 19.7", Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Te Connectivity TAA546B1411-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9000 / $27.0900 | Buy Now |
DISTI #
17-TAA546B1411-001-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
316 In Stock |
|
$24.7120 / $26.5300 | Buy Now |
DISTI #
TAA546B1411-001
|
Avnet Americas | Cable Assembly PVC 0.5m 22 to 20AWG 4POS M12 Circular to 4POS RA M12 Circular PL-RCP Bag - Bulk (Alt: TAA546B1411-001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3286 / $28.0734 | Buy Now |
DISTI #
571-TAA546B1411-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A4-MS-FR-PVC-0.5M RoHS: Compliant | 0 |
|
$28.2500 | Order Now |
DISTI #
71912027
|
RS | Cable Assembly, M12A4-MS-FR-PVC-0.5M | TE Connectivity TAA546B1411-001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2500 / $47.6500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$23.2600 | Buy Now |
DISTI #
AMPTAA546B1411-001
|
Heilind Electronics | M12A4-MS-FR-PVC-0.5M | Americas - 0 in Stock |
|
$29.0735 / $29.5075 | Buy Now |
|
Onlinecomponents.com | M12A4-MS-FR-PVC-0.5M RoHS: Compliant | 0 |
|
$24.5400 / $67.2200 | Buy Now |
DISTI #
AMPTAA546B1411-001
|
Interstate Connecting Components | M12A4-MS-FR-PVC-0.5M | 0 |
|
$29.0735 / $29.5075 | Buy Now |
DISTI #
TAA546B1411-001
|
Avnet Abacus | (Alt: TAA546B1411-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA546B1411-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA546B1411-001
TE Connectivity
Cable Assembly, 20AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.7 mm | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |