TAA546B1411-060
TE Connectivity
Description: Cable Assembly, 20AWG, 250V, Communication Cable

Overview of TAA546B1411-060 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for TAA546B1411-060 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 50AH3861
Newark Sensor Cord, 4P M12 Plug-M12 Rcpt, 19.7 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAA546B1411-060 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $63.5300
  • 50 $58.8700
  • 100 $55.4800
  • 250 $52.9400
$52.9400 / $63.5300 Buy Now
DISTI # 17-TAA546B1411-060-ND
DigiKey CBL 4POS RCPT TO PLUG RA 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bag 22
In Stock
  • 1 $52.9400
$52.9400 Buy Now
DISTI # TAA546B1411-060
Avnet Americas Cable Assembly PVC 6m 22 to 20AWG 4POS M12 Circular to 4POS RA M12 Circular PL-RCP Bag - Bulk (Alt: TAA546B1411-060) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk 0
  • 30 $47.0932
$47.0932 Buy Now
DISTI # 571-TAA546B1411-060
Mouser Electronics Sensor Cables / Actuator Cables M12A4-MS-FR-PVC-6.0M RoHS: Compliant 0
  • 30 $61.2400
$61.2400 Order Now
DISTI # 71912033
RS Cable Assembly, M12A4-MS-FR-PVC-6.0M | TE Connectivity TAA546B1411-060 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk 0
  • 30 $102.0200
  • 60 $98.9500
$98.9500 / $102.0200 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Lead time: 19 Weeks Container: Bag 0
Bag
  • 30 $49.8300
$49.8300 Buy Now
DISTI # AMPTAA546B1411-060
Heilind Electronics M12A4-MS-FR-PVC-6.0M Americas - 0 in Stock
  • 30 $63.2090
  • 120 $60.4030
$60.4030 / $63.2090 Buy Now
Onlinecomponents.com M12A4-MS-FR-PVC-6.0M RoHS: Compliant 0
  • 8 $103.2300
  • 15 $67.7600
  • 23 $52.4800
  • 30 $51.4300
$51.4300 / $103.2300 Buy Now
DISTI # AMPTAA546B1411-060
Interstate Connecting Components M12A4-MS-FR-PVC-6.0M 0
  • 30 $63.2090
  • 120 $60.4030
$60.4030 / $63.2090 Buy Now
DISTI # TAA546B1411-060
Avnet Abacus (Alt: TAA546B1411-060) RoHS: Compliant Min Qty: 30 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics M12A4-MS-FR-PVC-6.0M RoHS: Compliant 0
  • 8 $103.2300
  • 15 $67.7600
  • 23 $52.4800
  • 30 $51.4300
$51.4300 / $103.2300 Buy Now

CAD Models for TAA546B1411-060 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAA546B1411-060 by TE Connectivity

TAA546B1411-060
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Conductor Material
COPPER ALLOY
Connector Support Type
CABLE ASSEMBLY
Diameter
7.7 mm
Jacket Material
POLYVINYLCHLORIDE
Length
6 mm
Rated Current
4 A
Rated Voltage
250 V
Rated Voltage(DC)
250 V
Shielding
YES
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. TAA546B1411-060
    TE Connectivity
    Cable Assembly, 20AWG, 250V, Communication Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAA546B1411-060 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAA546B1411-060 by TE Connectivity

Select Manufacturer
Which Manufacturer of TAA546B1411-060 would you like to use for your alert(s)?
  • Please alert me when TAA546B1411-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAA546B1411-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAA546B1411-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAA546B1411-060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAA546B1411-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAA546B1411-060 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: