-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 60V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3965
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 19.7 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAA756A1611-060 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3500 / $67.6200 | Buy Now |
DISTI #
17-TAA756A1611-060-ND
|
DigiKey | CBL 5POS MALE TO FMALE 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
15 In Stock |
|
$57.8241 / $64.6500 | Buy Now |
DISTI #
TAA756A1611-060
|
Avnet Americas | Cable Assembly PVC 6m 24 to 22AWG 5POS M12 Circular to 5POS RA M12 Circular PL-RCP Bag - Bulk (Alt: TAA756A1611-060) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1944 / $64.0136 | Buy Now |
DISTI #
571-TAA756A1611-060
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A5-MS-FR-PVC-6.0M RoHS: Compliant | 0 |
|
$64.6500 | Order Now |
DISTI #
71912147
|
RS | Cable Assembly, M12A5-MS-FR-PVC-6.0M | TE Connectivity TAA756A1611-060 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$105.2500 / $108.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Container: Bag | 0Bag |
|
$53.0400 | Buy Now |
DISTI #
AMPTAA756A1611-060
|
Heilind Electronics | M12A5-MS-FR-PVC-6.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12A5-MS-FR-PVC-6.0M | 0 |
|
$54.7400 / $109.8800 | Buy Now |
DISTI #
AMPTAA756A1611-060
|
Interstate Connecting Components | M12A5-MS-FR-PVC-6.0M | 0 |
|
Buy Now | |
|
Master Electronics | M12A5-MS-FR-PVC-6.0M | 0 |
|
$54.7400 / $109.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA756A1611-060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA756A1611-060
TE Connectivity
Cable Assembly, 22AWG, 60V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.1 mm | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 6 mm | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |