-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 60V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5144
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 3.3' Rohs Compliant: Yes |Te Connectivity TAA75AA1611-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8200 / $38.0400 | Buy Now |
DISTI #
50AH3865
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 3.3 , Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAA75AA1611-002 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $30.1600 | Buy Now |
DISTI #
17-TAA75AA1611-002-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
87 In Stock |
|
$27.5120 / $29.5400 | Buy Now |
DISTI #
TAA75AA1611-002
|
Avnet Americas | Cable Assembly PVC 1m 24 to 22AWG 5POS RA M12 Circular to 5POS M12 Circular PL-RCP Bag - Bulk (Alt: TAA75AA1611-002) RoHS: Not Compliant Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$24.4751 | Buy Now |
DISTI #
571-TAA75AA1611-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M12A5-MR-FS-PVC-1.0M RoHS: Compliant | 0 |
|
$31.4500 | Order Now |
DISTI #
71912134
|
RS | Cable Assembly, M12A5-MR-FS-PVC-1.0M | TE Connectivity TAA75AA1611-002 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$25.9000 | Buy Now |
DISTI #
AMPTAA75AA1611-002
|
Heilind Electronics | M12A5-MR-FS-PVC-1.0M | Americas - 0 in Stock |
|
$32.3676 / $32.8508 | Buy Now |
|
Onlinecomponents.com | M12A5-MR-FS-PVC-1.0M RoHS: Compliant | 0 |
|
$27.2500 / $73.0800 | Buy Now |
DISTI #
AMPTAA75AA1611-002
|
Interstate Connecting Components | M12A5-MR-FS-PVC-1.0M | 0 |
|
$32.3676 / $32.8508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAA75AA1611-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAA75AA1611-002
TE Connectivity
Cable Assembly, 22AWG, 60V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.1 mm | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |