-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4058
|
Newark | Sensor Cord, 2P M12 Plug-M12 Rcpt, 32.8 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:2 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAB62535501-007 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1000 / $84.6100 | Buy Now |
DISTI #
17-TAB62535501-007-ND
|
DigiKey | CBL 5POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
12 In Stock |
|
$67.8292 / $75.8400 | Buy Now |
DISTI #
TAB62535501-007
|
Avnet Americas | Cable Assembly PUR 10m 24AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62535501-007) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3984 / $75.0896 | Buy Now |
DISTI #
571-TAB62535501-007
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-MS-FS-PUR-10M RoHS: Compliant | 0 |
|
$67.8200 / $73.7000 | Order Now |
DISTI #
71912250
|
RS | Cable Assembly, M12B2-MS-FS-PUR-10.0M | TE Connectivity TAB62535501-007 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9400 / $127.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15 Package Multiple: 1 Container: Bag | 0Bag |
|
$62.2200 | Buy Now |
DISTI #
AMPTAB62535501-007
|
Heilind Electronics | M12B2-MS-FS-PUR-10.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12B2-MS-FS-PUR-10.0M | 0 |
|
$68.0200 / $99.1500 | Buy Now |
DISTI #
TAB62535501-007
|
Avnet Americas | Cable Assembly PUR 10m 24AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62535501-007) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3984 / $75.0896 | Buy Now |
DISTI #
TAB62535501-007
|
Avnet Americas | Cable Assembly PUR 10m 24AWG 2POS M12 Circular to 2POS M12 Circular PL-RCP Bag - Bulk (Alt: TAB62535501-007) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3984 / $75.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62535501-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62535501-007
TE Connectivity
Cable Assembly, 24AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.8 mm | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |