Part Details for TAC-150-333 by Cosel USA Inc
Overview of TAC-150-333 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAC-150-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAC-150-333-ND
|
DigiKey | LINE FILTER 500VAC 150A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$700.4000 | Buy Now |
DISTI #
436-TAC-150-333
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 150A 33,000pF RoHS: Compliant | 0 |
|
$684.3300 / $695.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$621.1100 | Buy Now |
DISTI #
000000000003147412
|
Sager | Power Line Filters 3Phase 500VAC 150A 33,000pF Min Qty: 1 | 0 |
|
$607.6800 | Buy Now |
DISTI #
C1S151100128209
|
Chip1Stop | Power Line Filter 60Hz 150A 500VAC Terminal Block Flange Mount RoHS: Compliant pbFree: Yes | 2 |
|
$528.0000 | Buy Now |
Part Details for TAC-150-333
TAC-150-333 CAD Models
TAC-150-333 Part Data Attributes
|
TAC-150-333
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
TAC-150-333
Cosel USA Inc
Three Phase EMI Filter, 500V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 92 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 7 mA | |
Length | 285 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 150 A | |
Rated Voltage | 500 V | |
Width | 170 mm |