Datasheets
TACO110800A1A by: Carlo Gavazzi Holding AG

Transformer

Part Details for TACO110800A1A by Carlo Gavazzi Holding AG

Overview of TACO110800A1A by Carlo Gavazzi Holding AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TACO110800A1A

TACO110800A1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TACO110800A1A Part Data Attributes

TACO110800A1A Carlo Gavazzi Holding AG
Buy Now Datasheet
Compare Parts:
TACO110800A1A Carlo Gavazzi Holding AG Transformer
Part Life Cycle Code Active
Ihs Manufacturer CARLO GAVAZZI HOLDING AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.31.40.35
Approvals IEC
Height 166 mm
Length 170 mm
Mounting Feature PANEL MOUNT
Operating Frequency-Max 0.06 kHz
Operating Frequency-Min 0.04 kHz
Primary Type BAR PRIMARY
Secondary Burden-Max 30 VA
Surface Mount NO
Transformer Type CURRENT TRANSFORMER
Width 105 mm
Window Dimension D4.33(inch)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TACO110800A1A by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TACO110800A1A by Carlo Gavazzi Holding AG

  • Please alert me when TACO110800A1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TACO110800A1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TACO110800A1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TACO110800A1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TACO110800A1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TACO110800A1A by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: