Part Details for TACR106K004XTA by Kyocera AVX Components
Overview of TACR106K004XTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR106K004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J2807
|
Newark | Surface Mount Tantalum Capacitor, Tacmicrochipr, Tac Series, 10 F, 10%, 4 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx TACR106K004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
TACR106K004XTA-ND
|
DigiKey | CAP TANT 10UF 10% 4V 0805 Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4008 | Buy Now |
DISTI #
TACR106K004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 4 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR106K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0264 | Buy Now |
DISTI #
581-TACR106K004X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 4V 10uF 10% RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
DISTI #
73983442
|
RS | TACmicrochip,10 uF,4 V | AVX TACR106K004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
TACR106K004XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 4 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TACR106K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TACR106K004XTA
TACR106K004XTA CAD Models
TACR106K004XTA Part Data Attributes
|
TACR106K004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR106K004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR106K004XTA
This table gives cross-reference parts and alternative options found for TACR106K004XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR106K004XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106K004CESZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CESZ0900 |
TBCR106K004CWMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CWMB0724 |
TBCR106K004CBLBT023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CBLBT023 |
TBCR106K004CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CELB0H24 |
TBCR106K004CSLBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CSLBT000 |
TBCR106K004CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CLMD0724 |
TBCR106K004CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CSSB0923 |
TBCR106K004CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CSSC0H45 |
TBCR106K004CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CFMB0045 |
TBCR106K004CLSB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K004XTA vs TBCR106K004CLSB0023 |