There are no models available for this part yet.
Overview of TACR106K010R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACR106K010R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-TACR106K10R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% RoHS: Compliant | 2787 |
|
$1.1100 / $2.9200 | Buy Now |
CAD Models for TACR106K010R by Kyocera AVX Components
Part Data Attributes for TACR106K010R by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.35 mm
|
Alternate Parts for TACR106K010R
This table gives cross-reference parts and alternative options found for TACR106K010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR106K010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106K010CBSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106K010R vs TBCR106K010CBSC0H23 |
TBCR106K010CRLB90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106K010R vs TBCR106K010CRLB90GC |
TBCR106K010CKSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K010R vs TBCR106K010CKSB0045 |
TBCR106K010CKLD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K010R vs TBCR106K010CKLD0723 |
TBCR106K010CCLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K010R vs TBCR106K010CCLZ0H24 |
TBCR106K010CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106K010R vs TBCR106K010CSSC0H00 |
TBCR106K010CELB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K010R vs TBCR106K010CELB9H45 |
TBCR106K010CRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR106K010R vs TBCR106K010CRSB0945 |
TBCR106K010CELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TACR106K010R vs TBCR106K010CELZ0724 |
TBCR106K010CWLDT023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACR106K010R vs TBCR106K010CWLDT023 |
Related Parts for TACR106K010R
-
T491X336K035ATFixed Capacitors
-
RC0603FR-07270KLFixed Resistors
-
TSM-106-01-T-SVHeaders and Edge Type Connectors
-
LQN21A10NJ04Fixed Inductors
-
TACR106K010RTATantalum Capacitors
-
AD8022ARZOperational Amplifiers
-
42844-1Terminals and Terminal Blocks
-
Q65110A1746Visible LEDs
-
562R5GAS10Ceramic Capacitors