Part Details for TAD125US15B by P-DUKE
Overview of TAD125US15B by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAD125US15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 125W - Vout: 15 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors RoHS: Compliant | 0 |
|
$58.3100 / $115.1500 | Buy Now |
|
South Electronics | TAD125US15B | 0 |
|
RFQ |