There are no models available for this part yet.
Overview of TAD125US48B by P-DUKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAD125US48B by P-DUKE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC-DC Power Supply - 125W - Vout: 48 VDC - Vin: 85 to 264 VAC - Open Frame - JST Connectors RoHS: Compliant | 0 |
|
$59.9800 / $81.4600 | Buy Now |