Part Details for TAD1413A201-002 by TE Connectivity
Overview of TAD1413A201-002 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for TAD1413A201-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ8919
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD1413A201-002 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 / $19.3600 | Buy Now |
DISTI #
66AJ8155
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 1M Rohs Compliant: Yes |Te Connectivity TAD1413A201-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.8900 / $24.7200 | Buy Now |
DISTI #
17-TAD1413A201-002-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 125 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.1235 | Buy Now |
DISTI #
TAD1413A201-002
|
Avnet Americas | Cable Assembly TPE 1m 24AWG 4POS M12 Circular PL Bag - Bulk (Alt: TAD1413A201-002) Min Qty: 125 Package Multiple: 5 Lead time: 26 Weeks, 5 Days Container: Bulk | 0 |
|
$16.6734 / $20.0646 | Buy Now |
DISTI #
571-TAD1413A201-002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-TPESH-1.0M RoHS: Compliant | 0 |
|
$19.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$16.6300 | Buy Now |
DISTI #
AMPTAD1413A201-002
|
Heilind Electronics | M12D4-MS-TPE SH-1.0M | Americas - 0 in Stock |
|
$20.7794 / $21.0896 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-TPE SH-1.0M RoHS: Compliant | 0 |
|
$17.4900 / $35.8800 | Buy Now |
DISTI #
AMPTAD1413A201-002
|
Interstate Connecting Components | M12D4-MS-TPE SH-1.0M | 0 |
|
$20.7794 / $21.0896 | Buy Now |
DISTI #
TAD1413A201-002
|
Avnet Abacus | Cable Assembly TPE 1m 24AWG 4POS M12 Circular PL Bag (Alt: TAD1413A201-002) RoHS: Compliant Min Qty: 125 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAD1413A201-002
TAD1413A201-002 CAD Models
TAD1413A201-002 Part Data Attributes
|
TAD1413A201-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD1413A201-002
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
Mounting Style | STRAIGHT | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |