Part Details for TAD1423A201-005 by TE Connectivity
Overview of TAD1423A201-005 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TAD1423A201-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8165
|
Newark | Sensor Cord, 4P R/A M12 Plug-Free End/5M Rohs Compliant: Yes |Te Connectivity TAD1423A201-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$65.2300 | Buy Now |
DISTI #
17-TAD1423A201-005-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 30 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.9003 | Buy Now |
DISTI #
TAD1423A201-005
|
Avnet Americas | Cable Assembly TPE 5m 24AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: TAD1423A201-005) Min Qty: 30 Package Multiple: 2 Lead time: 26 Weeks, 5 Days Container: Bulk | 0 |
|
$54.7874 / $65.9306 | Buy Now |
DISTI #
571-TAD1423A201-005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MR-TPESH-5.0M RoHS: Compliant | 0 |
|
$61.9100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$54.6300 | Buy Now |
DISTI #
AMPTAD1423A201-005
|
Heilind Electronics | M12D4-MR-TPE SH-5.0M | Americas - 0 in Stock |
|
$66.2239 / $69.2986 | Buy Now |
|
Onlinecomponents.com | M12D4-MR-TPE SH-5.0M RoHS: Compliant | 0 |
|
$56.3800 / $113.1700 | Buy Now |
DISTI #
AMPTAD1423A201-005
|
Interstate Connecting Components | M12D4-MR-TPE SH-5.0M | 0 |
|
$66.2239 / $69.2986 | Buy Now |
DISTI #
TAD1423A201-005
|
Avnet Abacus | Cable Assembly TPE 5m 24AWG 4POS Right Angle M12 Circular PL Bag (Alt: TAD1423A201-005) RoHS: Compliant Min Qty: 30 Package Multiple: 2 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12D4-MR-TPE SH-5.0M RoHS: Compliant | 0 |
|
$56.3800 / $113.1700 | Buy Now |
Part Details for TAD1423A201-005
TAD1423A201-005 CAD Models
TAD1423A201-005 Part Data Attributes
|
TAD1423A201-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD1423A201-005
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
Mounting Style | RIGHT ANGLE | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |