Part Details for TAD1423A201-200 by TE Connectivity
Overview of TAD1423A201-200 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAD1423A201-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8169
|
Newark | Sensor Cord, R/A M12 Plug-Free End, 20M Rohs Compliant: Yes |Te Connectivity TAD1423A201-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$173.7500 / $224.6300 | Buy Now |
DISTI #
57AJ8933
|
Newark | Sensor Cord, R/A M12 Plug-Free End, 20M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD1423A201-200 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.9300 | Buy Now |
DISTI #
17-TAD1423A201-200-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 65.6' Min Qty: 8 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$209.6863 | Buy Now |
DISTI #
TAD1423A201-200
|
Avnet Americas | Cable Assembly TPE 20m 24AWG 4POS Right Angle M12 Circular PL Bag - Bulk (Alt: TAD1423A201-200) Min Qty: 8 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Bulk | 0 |
|
$188.4460 / $226.7740 | Buy Now |
DISTI #
571-TAD1423A201-200
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MR-TPESH-20.0M RoHS: Compliant | 0 |
|
$199.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$187.8900 | Buy Now |
DISTI #
AMPTAD1423A201-200
|
Heilind Electronics | M12D4-MR-TPE SH-20.0M | Americas - 0 in Stock |
|
$234.8529 / $238.3583 | Buy Now |
|
Onlinecomponents.com | M12D4-MR-TPE SH-20.0M RoHS: Compliant | 0 |
|
$198.2400 / $415.2200 | Buy Now |
DISTI #
AMPTAD1423A201-200
|
Interstate Connecting Components | M12D4-MR-TPE SH-20.0M | 0 |
|
$234.8529 / $238.3583 | Buy Now |
DISTI #
TAD1423A201-200
|
Avnet Abacus | Cable Assembly TPE 20m 24AWG 4POS Right Angle M12 Circular PL Bag (Alt: TAD1423A201-200) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAD1423A201-200
TAD1423A201-200 CAD Models
TAD1423A201-200 Part Data Attributes
|
TAD1423A201-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD1423A201-200
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 20 mm | |
Mounting Style | RIGHT ANGLE | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |