Part Details for TAD14541111-006 by TE Connectivity
Overview of TAD14541111-006 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TAD14541111-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ8950
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 7M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:7M, Cable Length - Imperial:23Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD14541111-006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$31.9100 | Buy Now |
DISTI #
66AJ8186
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 7M Rohs Compliant: Yes |Te Connectivity TAD14541111-006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$46.4800 | Buy Now |
DISTI #
17-TAD14541111-006-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 23' Min Qty: 20 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.2850 | Buy Now |
DISTI #
TAD14541111-006
|
Avnet Americas | Cable Assembly PVC 7m 22AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP - Bulk (Alt: TAD14541111-006) Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9104 / $44.4176 | Buy Now |
DISTI #
57AJ8950
|
Avnet Americas | Cable Assembly PVC 7m 22AWG 4POS M12 Circular to 4POS M12 Circular PL to RCP - Bulk (Alt: 57AJ8950) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$51.2600 | Buy Now |
DISTI #
571-TAD14541111-006
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-FS-PVC-22SH-TYPE B GREEN-7.0M RoHS: Compliant | 0 |
|
$43.2700 / $47.3800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$36.8000 | Buy Now |
DISTI #
AMPTAD14541111-006
|
Heilind Electronics | M12D4-MS-FS-PVC-22SH-TYPE B GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MS-FS-PVC-22SH-TYPE B GREEN-7.0M | 0 |
|
$42.9200 / $62.5600 | Buy Now |
DISTI #
AMPTAD14541111-006
|
Interstate Connecting Components | M12D4-MS-FS-PVC-22SH-TYPE B GR | 0 |
|
Buy Now |
Part Details for TAD14541111-006
TAD14541111-006 CAD Models
TAD14541111-006 Part Data Attributes:
|
TAD14541111-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14541111-006
TE Connectivity
Cable Assembly, 0AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
Mounting Style | STRAIGHT | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |