Part Details for TAD1483A201-001 by TE Connectivity
Overview of TAD1483A201-001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAD1483A201-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8208
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 500Mm Rohs Compliant: Yes |Te Connectivity TAD1483A201-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$26.0700 | Buy Now |
DISTI #
57AJ8972
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 500Mm, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |Te Connectivity TAD1483A201-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 | Buy Now |
DISTI #
17-TAD1483A201-001-ND
|
DigiKey | CBL 4POS MALE TO MALE 1.64' Min Qty: 200 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.7672 | Buy Now |
DISTI #
TAD1483A201-001
|
Avnet Americas | Cable Assembly TPE 0.5m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag - Bulk (Alt: TAD1483A201-001) Min Qty: 200 Package Multiple: 5 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5940 / $25.9860 | Buy Now |
DISTI #
571-TAD1483A201-001
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-MR-TPESH-0.5M RoHS: Compliant | 0 |
|
$25.0700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$21.5300 | Buy Now |
DISTI #
AMPTAD1483A201-001
|
Heilind Electronics | M12D4-MS-MR-TPE SH-0.5M | Americas - 0 in Stock |
|
$26.9118 / $27.3135 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-MR-TPE SH-0.5M RoHS: Compliant | 0 |
|
$22.7200 / $62.2200 | Buy Now |
DISTI #
AMPTAD1483A201-001
|
Interstate Connecting Components | M12D4-MS-MR-TPE SH-0.5M | 0 |
|
$26.9118 / $27.3135 | Buy Now |
DISTI #
TAD1483A201-001
|
Avnet Abacus | Cable Assembly TPE 0.5m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag (Alt: TAD1483A201-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAD1483A201-001
TAD1483A201-001 CAD Models
TAD1483A201-001 Part Data Attributes
|
TAD1483A201-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD1483A201-001
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 0.5 mm | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |