Part Details for TAD1483A201-005 by TE Connectivity
Overview of TAD1483A201-005 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TAD1483A201-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8210
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 5M Rohs Compliant: Yes |Te Connectivity TAD1483A201-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$60.1100 / $87.3500 | Buy Now |
DISTI #
57AJ8974
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 5M, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD1483A201-005 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8000 / $69.5200 | Buy Now |
DISTI #
17-TAD1483A201-005-ND
|
DigiKey | CBL 4POS MALE TO MALE 16.4' Min Qty: 30 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.2597 | Buy Now |
DISTI #
TAD1483A201-005
|
Avnet Americas | Cable Assembly TPE 5m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag - Bulk (Alt: TAD1483A201-005) Min Qty: 30 Package Multiple: 2 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0710 / $75.8990 | Buy Now |
DISTI #
571-TAD1483A201-005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-MR-TPESH-5.0M RoHS: Compliant | 0 |
|
$80.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$62.8900 | Buy Now |
DISTI #
AMPTAD1483A201-005
|
Heilind Electronics | M12D4-MS-MR-TPE SH-5.0M | Americas - 0 in Stock |
|
$78.6029 / $79.7762 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-MR-TPE SH-5.0M RoHS: Compliant | 0 |
|
$64.9100 / $130.2800 | Buy Now |
DISTI #
AMPTAD1483A201-005
|
Interstate Connecting Components | M12D4-MS-MR-TPE SH-5.0M | 0 |
|
$78.6029 / $79.7762 | Buy Now |
DISTI #
TAD1483A201-005
|
Avnet Abacus | Cable Assembly TPE 5m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag (Alt: TAD1483A201-005) RoHS: Compliant Min Qty: 30 Package Multiple: 2 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAD1483A201-005
TAD1483A201-005 CAD Models
TAD1483A201-005 Part Data Attributes
|
TAD1483A201-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD1483A201-005
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 5 mm | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |