Part Details for TAD2483A201-002 by TE Connectivity
Overview of TAD2483A201-002 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TAD2483A201-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8254
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 1M Rohs Compliant: Yes |Te Connectivity TAD2483A201-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$17.6500 / $25.8300 | Buy Now |
DISTI #
57AJ9018
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 1M, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD2483A201-002 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 | Buy Now |
DISTI #
17-TAD2483A201-002-ND
|
DigiKey | CBL 4POS MALE TO MALE 3.28' Min Qty: 125 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.4093 | Buy Now |
DISTI #
TAD2483A201-002
|
Avnet Americas | Cable Assembly TPE 1m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag - Bulk (Alt: TAD2483A201-002) Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7944 / $21.4136 | Buy Now |
DISTI #
571-TAD2483A201-002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-MR-TPEUSH-1.0M RoHS: Compliant | 0 |
|
$20.8600 / $22.0800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Container: Bag | 0Bag |
|
$17.7500 | Buy Now |
DISTI #
AMPTAD2483A201-002
|
Heilind Electronics | M12D4-MS-MR-TPE USH-1.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MS-MR-TPE USH-1.0M | 0 |
|
$18.6700 / $38.2900 | Buy Now |
DISTI #
TAD2483A201-002
|
Avnet Americas | Cable Assembly TPE 1m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag - Bulk (Alt: TAD2483A201-002) Min Qty: 125 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7944 / $21.4136 | Buy Now |
DISTI #
AMPTAD2483A201-002
|
Interstate Connecting Components | M12D4-MS-MR-TPE USH-1.0M | 0 |
|
Buy Now |
Part Details for TAD2483A201-002
TAD2483A201-002 CAD Models
TAD2483A201-002 Part Data Attributes:
|
TAD2483A201-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD2483A201-002
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |