Part Details for TAE32F5300AQC128 by Tai-Action
Overview of TAE32F5300AQC128 by Tai-Action
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAE32F5300AQC128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 75KB 24KB 3V~3.6V 90MHz QFN-32 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 252 |
|
$1.8507 / $2.7833 | Buy Now |