There are no models available for this part yet.
Overview of TAH-30-683 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TAH-30-683 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3160
|
Newark | Power Line Filter, 1-Stage, 30A, 500Vac Rohs Compliant: Yes |Cosel TAH-30-683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.8200 / $158.3900 | Buy Now | |
DISTI #
1776-1782-ND
|
DigiKey | LINE FILTER 500VAC 30A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
33 In Stock |
|
$131.9958 / $147.2300 | Buy Now | |
DISTI #
436-TAH-30-683
|
Mouser Electronics | Power Line Filters 3Phase 500VAC 30A 68000pF EMI filter RoHS: Compliant | 61 |
|
$136.3400 / $147.2300 | Buy Now | |
DISTI #
70160989
|
RS | Noise Filter 3-Phase 30A 4.5mH 2.2uf 68000pf 2.48x2.52x5.04 RoHS Comp. | Cosel U.S.A. Inc. TAH-30-683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$127.6500 / $150.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$130.5600 | Buy Now | ||
DISTI #
000000000003147437
|
Sager | Power Line Filters 3Phase 500VAC 30A 68000pF EMI filter Min Qty: 1 | 0 |
|
$127.7300 | Buy Now | |
DISTI #
C1S151100056896
|
Chip1Stop | Power Line Filter 60Hz 30A 500VAC Terminal Block Flange Mount RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$141.0000 | Buy Now | |
Neutron USA | Power Line Filters 3Phase 500VAC 30A Cy: 68000pF EMI filter, Leak C: 2.5mA/5.0mA max for 250/500V 60Hz | 50 |
|
$417.4100 | Buy Now |
CAD Models for TAH-30-683 by Cosel USA Inc
Part Data Attributes for TAH-30-683 by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cosel
|
Approvals
|
UL; CSA; VDE; ENEC-10
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
64 mm
|
High Pot
|
2000 V
|
Leakage Current-Max
|
5 mA
|
Length
|
128 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
500 V
|
Width
|
63 mm
|
Related Parts for TAH-30-683
-
TAH-20-683Mains Filters
-
LLS2W471MELCFixed Capacitors
-
LDA30F-24Power Supply Modules
-
66741-6Terminals and Terminal Blocks
-
HD64F7144F50VMicrocontrollers
-
STB75NF20Power Field-Effect Transistors
-
SUTW32415Other Analog ICs
-
OPA659IDBVTOperational Amplifiers
-
EP3C16Q240C8NField Programmable Gate Arrays