-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6340
|
Newark | Resistor, Thick Film, 0.22 Ohm, 20W, 5%, Resistance:0.22Ohm, Product Range:Tah Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TAH20PR220JE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $6.2400 | Buy Now |
DISTI #
2485-TAH20PR220JE-ND
|
DigiKey | RES 0.22 OHM 5% 20W TO220 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
575 In Stock |
|
$6.1000 | Buy Now |
DISTI #
TAH20PR220JE-ND
|
DigiKey | RES 0.22 OHM 5% 20W TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
93 In Stock |
|
$4.2750 / $11.4400 | Buy Now |
DISTI #
588-TAH20P-0.22-E
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt .22ohm 5% High Power RoHS: Compliant | 1 |
|
$4.2700 / $10.6700 | Buy Now |
DISTI #
70023623
|
RS | Resistor, Thick Film, Res 0.22 Ohms, Pwr-Rtg 20 W, Tol 5%, Radial, TO-220, Heat Sink | Ohmite TAH20PR220JE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $8.5100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.22 Ohm 5% 20W Molded TO-220 RDL Tube RoHS: Compliant |
127 In Stock |
|
$4.9600 / $12.5800 | Buy Now |
|
Master Electronics | Res Thick Film 0.22 Ohm 5% 20W Molded TO-220 RDL Tube RoHS: Compliant |
127 In Stock |
|
$4.9600 / $12.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAH20PR220JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAH20PR220JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.22ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
Construction | Encapsulated | |
JESD-609 Code | e2 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4112 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |