Part Details for TAJA335K010SNJ by Kyocera AVX Components
Overview of TAJA335K010SNJ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA335K010SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJA335K010SNJ
|
TME | Capacitor: tantalum, 3.3uF, 10VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.0740 | RFQ |
DISTI #
TAJA335K010SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA335K010SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA335K010SNJ
TAJA335K010SNJ CAD Models
TAJA335K010SNJ Part Data Attributes
|
TAJA335K010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335K010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA335K010SNJ
This table gives cross-reference parts and alternative options found for TAJA335K010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335K010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K010CWSC0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJA335K010SNJ vs TBJA335K010CWSC0045 |
T493A335K010CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | TAJA335K010SNJ vs T493A335K010CT612A7640 |
T493A335K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335K010SNJ vs T493A335K010BC63207610 |
TCKIA335AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA335K010SNJ vs TCKIA335AT |
T491A335K010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335K010SNJ vs T491A335K010ANAUTO |
T493A335K010BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335K010SNJ vs T493A335K010BB63107610 |
T493A335K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335K010SNJ vs T493A335K010BM64207280 |
B45196-H2335-K107 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | TDK Epcos | TAJA335K010SNJ vs B45196-H2335-K107 |
T493A335K010CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | KEMET Corporation | TAJA335K010SNJ vs T493A335K010CC641CWAFL |
T493A335K010AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335K010SNJ vs T493A335K010AK63207640 |