There are no models available for this part yet.
Overview of TAJA474K050TNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA474K050TNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X8445
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA474K050TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2500 | Buy Now | |
DISTI #
478-TAJA474K050TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1987 | Buy Now | |
DISTI #
TAJA474K050TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJA474K050TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2415 | Buy Now | |
DISTI #
581-TAJA474K050TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V .47uF 10% 1206 E SR = 9.5 Ohm RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now | |
DISTI #
73983218
|
RS | Conventional MnO2,0.47 uF,50 V | AVX TAJA474K050TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3470 / $0.4080 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.2600 | Buy Now | ||
DISTI #
TAJA474K050TNJ
|
TME | Capacitor: tantalum, 0.47uF, 50VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2150 | RFQ |
CAD Models for TAJA474K050TNJ by Kyocera AVX Components
Part Data Attributes for TAJA474K050TNJ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
9500 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
36 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA474K050TNJ
This table gives cross-reference parts and alternative options found for TAJA474K050TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA474K050TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K050CWSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CWSB0023 |
TBJA474K050CELD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CELD0H24 |
TBJA474K050CWDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CWDZ0824 |
TBJA474K050CGDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CGDZ0923 |
TBJA474K050CXDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CXDZ0900 |
07016-159KDCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs 07016-159KDCA |
TBJA474K050CLSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CLSZ0023 |
TBJA474K050CLSC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CLSC0745 |
TBJA474K050CLLC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CLLC0023 |
TBJA474K050CLDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJA474K050TNJ vs TBJA474K050CLDC0H23 |