-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJA475K016RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9638
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 4.7 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA475K016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 204000 |
|
$0.0760 / $0.0850 | Buy Now |
DISTI #
60R5857
|
Newark | Tantalum Capacitor, 4.7Uf, 16V, 4 Ohm, 0.1, 1206, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kyocera Avx TAJA475K016RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$0.1400 / $0.3430 | Buy Now |
DISTI #
TAJA475K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA475K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 360008000 Factory Stock |
|
$0.1033 / $0.1138 | Buy Now |
DISTI #
60R5857
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5857) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Ammo Pack | 24 Partner Stock |
|
$0.1400 | Buy Now |
DISTI #
TAJA475K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA475K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000 Factory Stock |
|
$0.1033 / $0.1138 | Buy Now |
DISTI #
70001851
|
RS | Capacitor, Tantalum, Cap 4.7 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 3216, ESR 4 Ohms, TR | AVX TAJA475K016RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 | RFQ |
DISTI #
70001923
|
RS | Capacitor, 4.7 uF, 16 VDC, 20 V @ 85 C, +/- 10%, A, 4 Ohms (Max.) @ 100 kHz, SMD | AVX TAJA475K016RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0920 | RFQ |
|
Bristol Electronics | 12701 |
|
RFQ | ||
DISTI #
TAJA475K016R
|
TME | Capacitor: tantalum, 4.7uF, 16VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 1 | 68477 |
|
$0.0609 / $0.3392 | Buy Now |
|
ComSIT USA | STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA475K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA475K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 47 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA475K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA475K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA475K016CXLZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016CXLZ0023 |
TBJA475K016JDSC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016JDSC0945 |
TBJA475K016LWSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016LWSC0845 |
TBJA475K016RGSZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016RGSZ0723 |
TMJA475K016HLQYA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJA475K016RNJ vs TMJA475K016HLQYA |
TBJA475K016CFSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016CFSC0045 |
TBJA475K016RFSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016RFSZ0H23 |
TBJA475K016RLSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | TAJA475K016RNJ vs TBJA475K016RLSC0824 |
T493A475K016BK62207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJA475K016RNJ vs T493A475K016BK62207610 |
TBJA475K016RWSZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TAJA475K016RNJ vs TBJA475K016RWSZ0H00 |