-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJB226K010RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2964
|
Newark | Tantalum Chip & Radial, Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB226K010RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
18J9842
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 22 F, 10%, 10 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB226K010RNJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1776 |
|
$0.1370 / $0.4470 | Buy Now |
DISTI #
94W9660
|
Newark | Cap, 22Μf, 10V, 10%, Reel, Capacitance:22Μf, Voltage Rating:10V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJB226K010RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
TAJB226K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528 Metric] - Tape and Reel (Alt: TAJB226K010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 54000 |
|
$0.0782 / $0.0799 | Buy Now |
DISTI #
TAJB226K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528 Metric] - Tape and Reel (Alt: TAJB226K010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0588 / $0.0653 | Buy Now |
DISTI #
70001906
|
RS | Capacitor, Tantalum, 22 uF, 10 V, 13 V, +/-10%, B, 2.4 Ohms (Max.) @ 100 kHz | AVX TAJB226K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2250 / $0.2640 | RFQ |
DISTI #
70001862
|
RS | Capacitor, Tantalum, Cap 22 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 3528, ESR 2.4 Ohms, TR | AVX TAJB226K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 | RFQ |
|
Bristol Electronics | 13404 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1725 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
TAJB226K010R
|
TME | Capacitor: tantalum, 22uF, 10VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 1 | 6160 |
|
$0.0860 / $0.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB226K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 75 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TAJB226K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB226K010JWSC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | TAJB226K010RNJ vs TBJB226K010JWSC0900 |
TBJB226K010CRSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TAJB226K010RNJ vs TBJB226K010CRSB0723 |
TBJB226K010JWSB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | TAJB226K010RNJ vs TBJB226K010JWSB0H24 |
TBJB226K010LBLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TAJB226K010RNJ vs TBJB226K010LBLB0923 |
TBJB226K010LBSZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K010RNJ vs TBJB226K010LBSZ0H45 |
TBJB226K010LRLB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TAJB226K010RNJ vs TBJB226K010LRLB0824 |
TBJB226K010RBLZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | TAJB226K010RNJ vs TBJB226K010RBLZ0H00 |
TBJB226K010RSSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | TAJB226K010RNJ vs TBJB226K010RSSC0045 |
TBJB226K010JSLZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | TAJB226K010RNJ vs TBJB226K010JSLZ0924 |
TBJB226K010CSSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | TAJB226K010RNJ vs TBJB226K010CSSZ0924 |