Part Details for TAJB335K016R by Kyocera AVX Components
Overview of TAJB335K016R by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57496 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1890 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 14719 |
|
$0.0660 / $0.1650 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 9575 |
|
$0.0525 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 9548 |
|
$0.1120 / $0.6400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 6400 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 5600 |
|
$0.0825 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 2513 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 2409 |
|
$0.1566 / $0.7830 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 1996 |
|
$0.1449 / $0.4830 | Buy Now |
Part Details for TAJB335K016R
TAJB335K016R CAD Models
TAJB335K016R Part Data Attributes
|
TAJB335K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0045 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJB335K016R
This table gives cross-reference parts and alternative options found for TAJB335K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K016RFLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K016R vs TBJB335K016RFLB0700 |
T496B335K016DH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | TAJB335K016R vs T496B335K016DH6120 |
T493B335K016BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016R vs T493B335K016BC63107280 |
T493B335K016AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335K016R vs T493B335K016AK63207640 |
T496B335K016DK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K016R vs T496B335K016DK62107640 |
TBJB335K016RCSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K016R vs TBJB335K016RCSZ0900 |
TBJB335K016RLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K016R vs TBJB335K016RLLC9845 |
T493B335K016CH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016R vs T493B335K016CH6210 |
T493B335K016CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K016R vs T493B335K016CC641CWAFL |
T493B335K016CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K016R vs T493B335K016CB651C |