Part Details for TAJB335K020TNJ by Kyocera AVX Components
Overview of TAJB335K020TNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K020TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8489
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB335K020TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1080 | Buy Now |
DISTI #
478-TAJB335K020TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1143 | Buy Now |
DISTI #
TAJB335K020TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJB335K020TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1811 | Buy Now |
DISTI #
581-TAJB335K020TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 3.3uF 10% 1210 E SR = 3 Ohm RoHS: Compliant | 0 |
|
$0.1960 / $0.7200 | Order Now |
DISTI #
73983094
|
RS | Conventional MnO2,3.3 uF,20 V | AVX TAJB335K020TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.0915 | Buy Now |
DISTI #
TAJB335K020TNJ
|
TME | Capacitor: tantalum, 3.3uF, 20VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1170 | RFQ |
Part Details for TAJB335K020TNJ
TAJB335K020TNJ CAD Models
TAJB335K020TNJ Part Data Attributes
|
TAJB335K020TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K020TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 67 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335K020TNJ
This table gives cross-reference parts and alternative options found for TAJB335K020TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K020TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K020CKMDT823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K020TNJ vs TBJB335K020CKMDT823 |
T493B335K020CT621A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K020TNJ vs T493B335K020CT621A7610 |
T493B335K020CB6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335K020TNJ vs T493B335K020CB6123 |
T493B335K020BC6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335K020TNJ vs T493B335K020BC6121 |
T496B335K020CC64107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K020TNJ vs T496B335K020CC64107640 |
T492B335K020AB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, CHIP | KEMET Corporation | TAJB335K020TNJ vs T492B335K020AB4252 |
T492B335K020PB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K020TNJ vs T492B335K020PB4251 |
T492B335K020SK42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TAJB335K020TNJ vs T492B335K020SK42507640 |
TBJB335K020RFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K020TNJ vs TBJB335K020RFSB0045 |
TBJB335K020JFSC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K020TNJ vs TBJB335K020JFSC0745 |