Part Details for TAJB335K025SNJ by Kyocera AVX Components
Overview of TAJB335K025SNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K025SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJB335K025SNJ-ND
|
DigiKey | CAP TANT 3.3UF 10% 25V 1411 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1645 | Buy Now |
DISTI #
TAJB335K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB335K025SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 | Buy Now |
DISTI #
581-TAJB335K025SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 10% 1210 E SR = 3.5 Ohm RoHS: Compliant | 0 |
|
$0.1490 / $0.1580 | Order Now |
DISTI #
73978320
|
RS | Conventional MnO2,3.3 uF,25 V | AVX TAJB335K025SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 / $0.2220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks | 0 |
|
$0.1402 | Buy Now |
DISTI #
TAJB335K025SNJ
|
TME | Capacitor: tantalum, 3.3uF, 25VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1410 | RFQ |
DISTI #
TAJB335K025SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB335K025SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJB335K025SNJ
TAJB335K025SNJ CAD Models
TAJB335K025SNJ Part Data Attributes
|
TAJB335K025SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K025SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 62 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335K025SNJ
This table gives cross-reference parts and alternative options found for TAJB335K025SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K025SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K025CFDD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025SNJ vs TBJB335K025CFDD0045 |
TBJB335K025CALB9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025SNJ vs TBJB335K025CALB9H45 |
TBJB335K025CFLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025SNJ vs TBJB335K025CFLD0H23 |
TBJB335K025CFSD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025SNJ vs TBJB335K025CFSD0000 |
T493B335K025CT631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB335K025SNJ vs T493B335K025CT631A7280 |
TBJB335K025JGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K025SNJ vs TBJB335K025JGSC0700 |
T493B335K025CN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335K025SNJ vs T493B335K025CN62107640 |
T493B335K025CK622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K025SNJ vs T493B335K025CK622A7610 |
T493B335K025CK612B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K025SNJ vs T493B335K025CK612B7610 |
T493B335K025CH621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, CHIP | KEMET Corporation | TAJB335K025SNJ vs T493B335K025CH621A |