Part Details for TAJC107M010PNJV by Kyocera AVX Components
Overview of TAJC107M010PNJV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC107M010PNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJC107M010PNJVTR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2357 | Buy Now |
DISTI #
TAJC107M010PNJV
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS (Alt: TAJC107M010PNJV) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2047 | Buy Now |
DISTI #
581-TAJC107M010PNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 20% RoHS: Compliant | 0 |
|
$0.2220 / $0.2560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.2210 | Buy Now |