-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9745
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 47 F, 10%, 35 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE476K035RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 3600 |
|
$1.8000 | Buy Now |
DISTI #
60R6042
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.9 Ohm, 0.1, 2717, Capacitance:47Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJE476K035RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 185 |
|
$1.8400 / $3.0000 | Buy Now |
DISTI #
60R6042
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 185 Partner Stock |
|
$1.8400 / $3.0000 | Buy Now |
DISTI #
TAJE476K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE476K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.6994 / $1.8715 | Buy Now |
DISTI #
TAJE476K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE476K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6994 / $1.8715 | Buy Now |
DISTI #
70001950
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMT, Vol-Rtg 35V, Code 7343H, TR | AVX TAJE476K035RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
DISTI #
70001295
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 7343H, Cut Tape | AVX TAJE476K035RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |
|
Bristol Electronics | 396 |
|
RFQ | ||
DISTI #
TAJE476K035R
|
TME | Capacitor: tantalum, 47uF, 35VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 2591 |
|
$0.9700 / $2.7400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJE476K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE476K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJE476K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE476K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME476K035LFLD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035LFLD0945 |
TBME476K035CRDZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035CRDZ0700 |
TBME476K035LBDB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035LBDB0723 |
TBME476K035LASB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035LASB0745 |
TBME476K035LXLB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035LXLB0824 |
TBME476K035LRLB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035LRLB0000 |
TBME476K035CGLZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035CGLZ0923 |
TBME476K035CGLB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035CGLB0024 |
TBME476K035CXLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035CXLZ0900 |
TBME476K035CXLD9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TAJE476K035RNJ vs TBME476K035CXLD9800 |