Part Details for TAJT686K004RNJ by Kyocera AVX Components
Overview of TAJT686K004RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT686K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2614
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJT686K004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 | Buy Now |
DISTI #
TAJT686K004RNJ-ND
|
DigiKey | CAP TANT 68UF 10% 4V 1411 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4643 | Buy Now |
DISTI #
TAJT686K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 4 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT686K004RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3888 | Buy Now |
DISTI #
581-TAJT686K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 68uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977676
|
RS | Conventional MnO2,68 uF,4 V | AVX TAJT686K004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
DISTI #
TAJT686K004RNJ
|
TME | Capacitor: tantalum, 68uF, 4VDC, SMD, T, 1210, ±10%, -55÷125°C, 1.5Ω Min Qty: 2500 | 0 |
|
$0.2610 | RFQ |
DISTI #
TAJT686K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 4 V, � 10%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT686K004RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT686K004RNJ
TAJT686K004RNJ CAD Models
TAJT686K004RNJ Part Data Attributes
|
TAJT686K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT686K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 92 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT686K004RNJ
This table gives cross-reference parts and alternative options found for TAJT686K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT686K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT686K004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT686K004RNJ vs TAJT686K004ANJ |
TCKOG686TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT686K004RNJ vs TCKOG686TT |
TAJT686K004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT686K004RNJ vs TAJT686K004BNJ |
TAJT686K004KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJT686K004RNJ vs TAJT686K004KNJ |
TAJT686K004HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJT686K004RNJ vs TAJT686K004HNJ |