Part Details for TAJW475K035RNJ by Kyocera AVX Components
Overview of TAJW475K035RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJW475K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M4865
|
Newark | Tantalum Capacitor, 4.7Uf, 35V, 2.2 Ohm, 0.1, 2312, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.2Ohm, Manufacturer Size Code:W, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJW475K035RNJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9520 | Buy Now |
DISTI #
54J4137
|
Newark | Tantalum Capacitor, 4.7Uf, 35V, 2312 10%, Full Reel, Capacitance:4.7µf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.2Ohm, Manufacturer Size Code:W, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJW475K035RNJ RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.6120 | Buy Now |
DISTI #
478-TAJW475K035RNJCT-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V 2312 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9263 In Stock |
|
$0.8286 / $2.1800 | Buy Now |
DISTI #
TAJW475K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW475K035RNJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7656 | Buy Now |
DISTI #
581-TAJW475K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 10% RoHS: Compliant | 0 |
|
$0.8450 / $1.5500 | Order Now |
DISTI #
73977608
|
RS | Conventional MnO2,4.7 uF,35 V | AVX TAJW475K035RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
DISTI #
TAJW475K035RNJ
|
TTI | Tantalum Capacitors - Solid SMD 35V 4.7uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.9200 | Buy Now |
DISTI #
TAJW475K035RNJ
|
TME | Capacitor: tantalum, 4.7uF, 35VDC, SMD, W, 2312, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5490 | RFQ |
DISTI #
TAJW475K035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, � 10%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW475K035RNJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJW475K035RNJ
TAJW475K035RNJ CAD Models
TAJW475K035RNJ Part Data Attributes
|
TAJW475K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJW475K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 81 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJW475K035RNJ
This table gives cross-reference parts and alternative options found for TAJW475K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW475K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW475K035BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035BNJ |
TAJW475K035KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035KNJ |
TAJW475K035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035B |
TAJW475K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035A |
TAJW475K035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035ANJ |
TAJW475K035SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035SNJ |
TCKIV475UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW475K035RNJ vs TCKIV475UT |
TAJW475K035PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW475K035RNJ vs TAJW475K035PNJ |