Part Details for TAM 191209 by FIBOX
Overview of TAM 191209 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAM 191209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362701
|
Verical | TAM 191209 Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$21.2800 / $23.9680 | Buy Now |
DISTI #
TAM191209
|
TME | Enclosure: junction box, X: 122mm, Y: 187mm, Z: 90mm, wall mount, ABS Min Qty: 1 | 7 |
|
$17.0300 / $19.4600 | Buy Now |