-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TAN235NVTR
|
Mouser Electronics | Tactile Switches Side Push Type 4.65*7 RoHS: Compliant | 638 |
|
$0.5860 / $1.2100 | Buy Now |
DISTI #
TAN2-35N-V-T/R
|
Avnet Abacus | Switch Tactile NO SPST Side Push Solder 50mA 12VDC 50000Cycles 160gf SMD T/R - Tape and Reel (Alt: TAN2-35N-V-T/R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 4.65x7.00 5.00mm 160gF SMT R/A | 0 |
|
$0.7941 / $0.9132 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy