There are no models available for this part yet.
Overview of TANGO23/0.5M/SMAM/S/RP/19 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO23/0.5M/SMAM/S/RP/19 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8662
|
Newark | Puck Antenna, 2.4-5.9Ghz, Sma/0.5M/Panel, Antenna Type:Puck, Frequency Min:2.4Ghz, Frequency Max:5.9Ghz, Antenna Mounting:Ceiling, Gain:5Dbi, Vswr:1.7, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear Vertical, Rohs Compliant: Yes |Siretta TANGO23/0.5M/SMAM/S/RP/19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$22.5100 / $29.9500 | Buy Now | |
DISTI #
TANGO23/0.5M/SMAM/S/RP/19-ND
|
DigiKey | RF ANT 2.4GHZ/5.5GHZ PUCK RP-SMA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33 In Stock |
|
$19.0375 / $31.9600 | Buy Now | |
DISTI #
419-2305MSMAMSRP19
|
Mouser Electronics | Antennas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE RoHS: Compliant | 32 |
|
$21.6400 / $28.8000 | Buy Now | |
Onlinecomponents.com | Bluetooth, Cellular (4G,5G) & Dual Band Wifi Puck Antenna SMA Male RP Connector 0.5M Cable RoHS: Compliant |
25 In Stock |
|
$19.1400 / $22.9700 | Buy Now | ||
Master Electronics | Bluetooth, Cellular (4G,5G) & Dual Band Wifi Puck Antenna SMA Male RP Connector 0.5M Cable RoHS: Compliant |
25 In Stock |
|
$19.1400 / $22.9700 | Buy Now |
CAD Models for TANGO23/0.5M/SMAM/S/RP/19 by Siretta Ltd
Part Data Attributes for TANGO23/0.5M/SMAM/S/RP/19 by Siretta Ltd
|
|
---|---|
Samacsys Manufacturer
|
Siretta Ltd
|