Part Details for TANGO27/2.5M/SMAM/S/S/17 by Siretta Ltd
Overview of TANGO27/2.5M/SMAM/S/S/17 by Siretta Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO27/2.5M/SMAM/S/S/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8669
|
Newark | Puck Antenna, 0.85-2.1Ghz, Sma, 2.5M, Antenna Type:Puck, Frequency Min:850Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Adhesive, Gain:2.16Dbi, Vswr:2.1, Input Power:35W, Input Impedance:50Ohm, Antenna Polarisation:-, Product Rohs Compliant: Yes |Siretta TANGO27/2.5M/SMAM/S/S/17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 / $28.1600 | Buy Now |
DISTI #
TANGO27/2.5M/SMAM/S/S/17-ND
|
DigiKey | RF ANT 850/900MHZ PUCK SMA MALE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$19.9313 / $27.8700 | Buy Now |
DISTI #
419-2725MSMAMSS17
|
Mouser Electronics | Antennas IP67 GSM QUAD BAND AND 3G THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR RoHS: Compliant | 9 |
|
$20.9400 / $27.3300 | Buy Now |
Part Details for TANGO27/2.5M/SMAM/S/S/17
TANGO27/2.5M/SMAM/S/S/17 CAD Models
TANGO27/2.5M/SMAM/S/S/17 Part Data Attributes
|
TANGO27/2.5M/SMAM/S/S/17
Siretta Ltd
Buy Now
|
Compare Parts:
TANGO27/2.5M/SMAM/S/S/17
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |