There are no models available for this part yet.
Overview of TANGO36/1.5M/SMAM/RP/S/29 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO36/1.5M/SMAM/RP/S/29 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ1317
|
Newark | Wifi Mimo Through Hole Ceiling Antenna Rohs Compliant: Yes |Siretta TANGO36/1.5M/SMAM/RP/S/29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$104.5100 / $120.8800 | Buy Now | |
DISTI #
1679-TANGO36/1.5M/SMAM/RP/S/29-ND
|
DigiKey | 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO T Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$93.7400 | Buy Now | |
DISTI #
419-361.5MSMAMRPS29
|
Mouser Electronics | Antennas 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA | 0 |
|
$115.4600 | Order Now | |
Onlinecomponents.com | 2.4-2.5 & 5.1-5.9MHz Wifi Mimo Through Hole Transport Ceiling Antenna RoHS: Compliant | 0 |
|
$106.1300 / $137.5200 | Buy Now |