Part Details for TANGO46/0.1M/IPEX/S/S/29 by Siretta Ltd
Overview of TANGO46/0.1M/IPEX/S/S/29 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TANGO46/0.1M/IPEX/S/S/29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8679
|
Newark | Miniature Antenna, 2.7Ghz, Ipex, 0.1M, Antenna Type:Miniature, Frequency Min:1.71Ghz, Frequency Max:2.7Ghz, Antenna Mounting:Panel, Gain:2Dbi, Vswr:2.5, Input Power:1W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta TANGO46/0.1M/IPEX/S/S/29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 | Buy Now |
DISTI #
TANGO46/0.1M/IPEX/S/S/29-ND
|
DigiKey | RF ANT DOME IPEX PAN MT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0370 | Buy Now |
DISTI #
419-460.1MIPEXSS29
|
Mouser Electronics | Antennas QUAD BAND GPRS & 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR | 0 |
|
$15.1100 / $18.0700 | Order Now |
|
Onlinecomponents.com | Quad Band GPRS & 3G Miniature Bolt Through Antenna with 100mm Cable and Ipex Connector RoHS: Compliant | 0 |
|
$11.4000 / $14.0900 | Buy Now |
Part Details for TANGO46/0.1M/IPEX/S/S/29
TANGO46/0.1M/IPEX/S/S/29 CAD Models
TANGO46/0.1M/IPEX/S/S/29 Part Data Attributes
|
TANGO46/0.1M/IPEX/S/S/29
Siretta Ltd
Buy Now
|
Compare Parts:
TANGO46/0.1M/IPEX/S/S/29
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |