There are no models available for this part yet.
Overview of TANGO48/1M/SMAM/S/S/17 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for TANGO48/1M/SMAM/S/S/17 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK8440
|
Newark | Antenna, Cellular/Lte, 2.6Ghz, 2.16Db Rohs Compliant: Yes |Siretta TANGO48/1M/SMAM/S/S/17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$24.9100 / $34.3400 | Buy Now | |
DISTI #
1679-TANGO48/1M/SMAM/S/S/17-ND
|
DigiKey | 4G/LTE MINI WHIP STYLE PANEL MOU Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2930 | Buy Now | |
DISTI #
419-481MSMAMSS17
|
Mouser Electronics | Antennas 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 1M RG174 CABLE, SMA MALE CONNECTOR | 4 |
|
$23.9500 / $33.0200 | Buy Now | |
Onlinecomponents.com | 4G/LTE Mini Whip Style Panel Mounting Antenna, 1M RG174 Cable, SMA Male Connector RoHS: Compliant | 0 |
|
$21.9700 / $29.0800 | Buy Now |