Part Details for TAP1000 by Ohmite Mfg Co
Overview of TAP1000 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TAP1000
TAP1000 CAD Models
TAP1000 Part Data Attributes
|
TAP1000
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP1000
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 10; 20%, 250ppm, 2.5ohm - 50ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED POWER WITH HEATSINK: 1000W | |
Manufacturer Series | TAP1000 | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 70 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | BINDING POST | |
Working Voltage | 2000 V |